Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1-P-24V

Power Relay 24VDC 20(NO)/10(NC)A SPDT(26x22x26)mm THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 20(NO)/10(NC)A SPDT(26x22x26)mm THT Automotive
Search Keywords: CB1P24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: CB1-P-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Form: SPDT (1 Form C)
Relay Construction: Non-Latching
Max Contact Current: 20A (NO) / 10A (NC)
Coil Voltage: 24 VDC
Coil Current: 75 mA
Coil Resistance: 320 Ohm
Contact Material: Silver(Cadmium Free)
Must Operate Voltage: 14 VDC
Must Release Voltage: 8.4 VDC
Operate Time: 15 ms
Seal: Sealed
Mounting: Through Hole
Termination Style: PC Pin
Dimension: 26 x 22 x 26 mm
Operating Temperature: -40 to 85 °C
Packaging: Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1-P-24V RoHS compliant?
Yes, CB1-P-24V is RoHS compliant.
What is the lead time for CB1-P-24V?
The standard lead time for CB1-P-24V is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 5/7/27
1,000   can ship 7/7/27
Minimum Order Quantity:
5
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.62
50
$5.24
200
$5.23
400
$5.22
600
$5.20
1,000
$5.19
2,600
$5.18
5,000 +
$5.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!