- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1F-T-R-M-24V
Panasonic Electronic Components
CB1F-T-R-M-24V
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords: CB1FTRM24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1F-T-R-M-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Form:1 Form C
-
Relay Construction:Non-Latching
-
Coil Current:84 mA
-
Coil Resistance:287.2 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Operate Time:15 ms
-
Seal:Flux Resistant
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Dimension:30 x 22 x 52 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Carton,Case
Product Guides
+
Frequently Asked Questions
Is CB1F-T-R-M-24V discontinued?
Yes, CB1F-T-R-M-24V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB1F-T-R-M-24V RoHS compliant?
Yes, CB1F-T-R-M-24V is RoHS compliant.
What is the lead time for CB1F-T-R-M-24V?
The standard lead time for CB1F-T-R-M-24V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
4
$7.553
10
$7.175
25
$4.783
50
$4.415
100
$4.100
250
$3.727
500 +
$3.633
Click for Quote
Log in
to unlock special pricing