- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1F-R-24V
CB1F-R-24V
Panasonic Electronic Components
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords: CB1FR24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1F-R-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541510000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A (NO) / 10A (NC)
-
Coil Voltage:24 VDC
-
Coil Current:84 mA
-
Coil Resistance:287.2 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:14 VDC
-
Must Release Voltage:8.4 VDC
-
Operate Time:15 ms
-
Seal:Flux Resistant
-
Mounting:Connector
-
Termination Style:0.25 Quick Connect
-
Dimension:26 x 22 x 36 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$4.53
100
$4.35
250
$4.11
500
$3.93
1,000
$3.36
2,500
$3.15
5,000
$3.05
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT