Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1E-T-12V

Electromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
Search Keywords: CB1ET12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1E-T-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Connector
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    26 x 22 x 36 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1E-T-12V discontinued?
Yes, CB1E-T-12V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CB1E-T-12V?
The recommended replacement for CB1E-T-12V is CB1-T-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is CB1E-T-12V RoHS compliant?
Yes, CB1E-T-12V is RoHS compliant.
What is the lead time for CB1E-T-12V?
The standard lead time for CB1E-T-12V is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!