- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1A-T-P-12V
CB1A-T-P-12V
Panasonic Electronic Components
Relays 12VDC 103Ohm 40A SPST-NO( (26mm 22mm 26mm)) THT Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 103Ohm 40A SPST-NO( (26mm 22mm 26mm)) THT Automotive Relay Automotive
Search Keywords: CB1ATP12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1A-T-P-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A
-
Coil Voltage:12 VDC
-
Coil Current:117 mA
-
Coil Resistance:103 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:7 VDC
-
Must Release Voltage:4.2 VDC
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:26 x 22 x 26 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Carton
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/17/26
Minimum Order Quantity:
5
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.48
200
$4.93
400
$4.66
600
$4.65
1,000
$4.53
2,600
$4.42
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing