Image is representational - see mfr. specs

Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords: CB1ASM12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1A-SM-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    1 Form A
  • Relay Construction:
    Non-Latching
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Dimension:
    30 x 22 x 52 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton,Case
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
2
$16.200
25
$6.075
50
$4.050
100
$3.627
250
$3.375
500
$3.156
1,000 +
$3.076
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!