- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1A-R-P-24V
CB1A-R-P-24V
Panasonic Electronic Components
Relays 24VDC 287.2Ohm 20A SPST-NO( (26mm 22mm 26mm)) THT Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 287.2Ohm 20A SPST-NO( (26mm 22mm 26mm)) THT Automotive Relay Automotive
Search Keywords: CB1ARP24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1A-R-P-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Form:1 Form A
-
Relay Construction:Non-Latching
-
Coil Current:84 mA
-
Coil Resistance:287.2 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:26 x 22 x 26 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton,Case
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2
$14.800
25
$5.550
50
$3.700
100
$3.313
250
$3.083
500
$2.883
1,000 +
$2.810
Click for Quote
Log in
to unlock special pricing