- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1AH-T-R-24V
Panasonic Electronic Components
CB1AH-T-R-24V
Relays 24VDC 287.2Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relays 24VDC 287.2Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords: CB1AHTR24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1AH-T-R-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A
-
Coil Voltage:24 VDC
-
Coil Current:84 mA
-
Coil Resistance:287.2 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:14 VDC
-
Must Release Voltage:8.4 VDC
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Connector
-
Termination Style:0.25 Quick Connect
-
Dimension:26 x 22 x 36 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Carton
Product Guides
+
Frequently Asked Questions
Is CB1AH-T-R-24V discontinued?
Yes, CB1AH-T-R-24V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB1AH-T-R-24V RoHS compliant?
Yes, CB1AH-T-R-24V is RoHS compliant.
What is the lead time for CB1AH-T-R-24V?
The standard lead time for CB1AH-T-R-24V is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$7.44
100
$5.58
150
$5.21
200 +
$5.10
Click for Quote
Log in
to unlock special pricing