Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1AHF-T-R-M-24V

Relays 24VDC 287.2Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Relays 24VDC 287.2Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords: CB1AHFTRM24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: CB1AHF-T-R-M-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Contact Form: 1 Form A
Relay Construction: Non-Latching
Coil Current: 84 mA
Coil Resistance: 287.2 Ohm
Contact Material: Silver(Cadmium Free)
Operate Time: 15 ms
Seal: Flux Resistant
Mounting: Bracket Mount
Termination Style: 0.25Quick Connect
Dimension: 30 x 22 x 52 mm
Operating Temperature: -40 to 125 °C
Packaging: Carton,Case
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1AHF-T-R-M-24V discontinued?
Yes, CB1AHF-T-R-M-24V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB1AHF-T-R-M-24V RoHS compliant?
Yes, CB1AHF-T-R-M-24V is RoHS compliant.
What is the lead time for CB1AHF-T-R-M-24V?
The standard lead time for CB1AHF-T-R-M-24V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$5.7500
100
$5.4925
250
$5.2571
500
$5.0411
1,000
$4.9067
2,500
$4.7792
5,000 +
$4.7179
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!