- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1AHF-T-R-M-12V
CB1AHF-T-R-M-12V
Panasonic Electronic Components
Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords: CB1AHFTRM12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1AHF-T-R-M-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Form:1 Form A
-
Relay Construction:Non-Latching
-
Coil Current:134 mA
-
Coil Resistance:89.5 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Operate Time:15 ms
-
Seal:Flux Resistant
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Dimension:30 x 22 x 52 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Carton,Case
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$9.421
10
$8.950
25
$5.967
50
$5.508
100
$5.114
250
$4.649
500 +
$4.532
Click for Quote
Log in
to unlock special pricing