Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1AHF-P-12V

Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1AHFP12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1AHF-P-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Flux Resistant
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    26 x 22 x 26 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1AHF-P-12V RoHS compliant?
Yes, CB1AHF-P-12V is RoHS compliant.
What is the lead time for CB1AHF-P-12V?
The standard lead time for CB1AHF-P-12V is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 10/14/26
Minimum Order Quantity:
5
24 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.35
50
$7.49
200
$7.03
400
$7.01
600
$6.99
1,000
$6.97
2,600
$6.96
5,000 +
$6.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!