Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1AH-24V

The CB1AH-24V is a high-capacity, 1 Form A plug-in automotive relay with a 24V DC nominal coil voltage.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The CB1AH-24V is a high-capacity, 1 Form A plug-in automotive relay with a 24V DC nominal coil voltage.
Search Keywords: CB1AH24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1AH-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A
  • Coil Voltage:
    24 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    320 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    14 VDC
  • Must Release Voltage:
    8.4 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Connector
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    26 x 22 x 36 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1AH-24V RoHS compliant?
Yes, CB1AH-24V is RoHS compliant.
What is the lead time for CB1AH-24V?
The standard lead time for CB1AH-24V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.84
25
$5.39
200
$4.80
400
$4.60
600
$4.49
1,000
$3.35
2,600
$3.15
5,000 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!