- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1AF-R-P-24V
CB1AF-R-P-24V
Panasonic Electronic Components
Relays 24VDC 287.2Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 287.2Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1AFRP24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1AF-R-P-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A
-
Coil Voltage:24 VDC
-
Coil Current:84 mA
-
Coil Resistance:287.2 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:14 VDC
-
Must Release Voltage:8.4 VDC
-
Operate Time:15 ms
-
Seal:Flux Resistant
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:26 x 22 x 26 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$3.13
100
$3.03
250
$2.90
500
$2.77
1,000
$2.66
2,500
$2.59
5,000
$2.52
7,500 +
$2.49
Click for Quote
Log in
to unlock special pricing