Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1AF-R-M-12V

Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords: CB1AFRM12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1AF-R-M-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    134 mA
  • Coil Resistance:
    89.5 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Flux Resistant
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    30 x 22 x 52 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1AF-R-M-12V discontinued?
Yes, CB1AF-R-M-12V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB1AF-R-M-12V RoHS compliant?
Yes, CB1AF-R-M-12V is RoHS compliant.
What is the lead time for CB1AF-R-M-12V?
The standard lead time for CB1AF-R-M-12V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
50
$5.86
100
$4.39
150
$4.10
200 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!