Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1AF-R-12V

Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords: CB1AFR12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: CB1AF-R-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Form: SPST-NO (1 Form A)
Relay Construction: Non-Latching
Max Contact Current: 40A
Coil Voltage: 12 VDC
Coil Current: 134 mA
Coil Resistance: 89.5 Ohm
Contact Material: Silver(Cadmium Free)
Must Operate Voltage: 7 VDC
Must Release Voltage: 4.2 VDC
Operate Time: 15 ms
Seal: Flux Resistant
Mounting: Connector
Termination Style: 0.25 Quick Connect
Dimension: 26 x 22 x 36 mm
Operating Temperature: -40 to 85 °C
Packaging: Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1AF-R-12V discontinued?
Yes, CB1AF-R-12V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB1AF-R-12V RoHS compliant?
Yes, CB1AF-R-12V is RoHS compliant.
What is the lead time for CB1AF-R-12V?
The standard lead time for CB1AF-R-12V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.74
50
$3.50
200
$3.36
400
$3.29
600
$3.25
1,000
$3.20
2,600 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!