- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1AF-12V
CB1AF-12V
Panasonic Electronic Components
Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords: CB1AF12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1AF-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A
-
Coil Voltage:12 VDC
-
Coil Current:117 mA
-
Coil Resistance:103 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:7 VDC
-
Must Release Voltage:4.2 VDC
-
Operate Time:15 ms
-
Seal:Flux Resistant
-
Mounting:Connector
-
Termination Style:0.25 Quick Connect
-
Dimension:26 x 22 x 36 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,084
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$2.89
100
$2.83
250
$2.76
500
$2.70
1,000
$2.12
2,500 +
$2.06
Click for Quote
Log in
to unlock special pricing