- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1AE-P-12V
CB1AE-P-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (( 26mm 22mm 26mm)) THT Automotive Relay Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (( 26mm 22mm 26mm)) THT Automotive Relay Automotive
Search Keywords: CB1AEP12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1AE-P-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
Supplier Standard Pack:
1 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A
-
Coil Voltage:12 VDC
-
Coil Current:117 mA
-
Coil Resistance:103 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:7 VDC
-
Must Release Voltage:4.2 VDC
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:26 x 22 x 26 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.