Available Replacements
RECOMMENDED REPLACEMENT
CB1A-M-12V
CB1A-M-12V

Panasonic Electronic Components

In Stock: 1,800

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive
Search Keywords: CB1AEM12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1AE-M-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    30 x 22 x 52 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!