- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1A-D-24V
CB1A-D-24V
Panasonic Electronic Components
Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (26x22x36)mm Plug-In Automotive Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (26x22x36)mm Plug-In Automotive Relay
Search Keywords: CB1AD24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1A-D-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A
-
Coil Voltage:24 VDC
-
Coil Current:75 mA
-
Coil Resistance:320 Ohm
-
Coil Suppression:Diode
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:14 VDC
-
Must Release Voltage:8.4 VDC
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Connector
-
Termination Style:0.25 Quick Connect
-
Dimension:26 x 22 x 36 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$2.98
100
$2.93
250
$2.87
500
$2.79
1,000
$2.49
2,500
$2.43
5,000
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing