Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1A-D-12V

Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (26x22x36)mm Plug-In Automotive Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (26x22x36)mm Plug-In Automotive Relay
Search Keywords: CB1AD12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: CB1A-D-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Contact Form: SPST-NO (1 Form A)
Relay Construction: Non-Latching
Max Contact Current: 40A
Coil Voltage: 12 VDC
Coil Current: 117 mA
Coil Resistance: 103 Ohm
Coil Suppression: Diode
Contact Material: Silver(Cadmium Free)
Must Operate Voltage: 7 VDC
Must Release Voltage: 4.2 VDC
Operate Time: 15 ms
Seal: Sealed
Mounting: Connector
Termination Style: 0.25 Quick Connect
Dimension: 26 x 22 x 36 mm
Operating Temperature: -40 to 85 °C
Packaging: Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1A-D-12V discontinued?
Yes, CB1A-D-12V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CB1A-D-12V?
The recommended replacement for CB1A-D-12V is CB1AE-D-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is CB1A-D-12V RoHS compliant?
Yes, CB1A-D-12V is RoHS compliant.
What is the lead time for CB1A-D-12V?
The standard lead time for CB1A-D-12V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 326
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.5938
100
$3.5848
250
$3.3333
500
$3.1507
1,000
$2.7808
2,500
$2.6364
5,000
$2.6026
7,500 +
$2.5961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!