Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CA1AFS-12V-N-5

Power Relay 12VDC 120A SPST-NO(21.5x17.4x54.5)mm Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 120A SPST-NO(21.5x17.4x54.5)mm Automotive
Search Keywords: CA1AFS12VN5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: CA1AFS-12V-N-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Operating Temperature: -30 to 80 °C
Termination Style: Screw Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CA1AFS-12V-N-5 discontinued?
Yes, CA1AFS-12V-N-5 from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CA1AFS-12V-N-5 RoHS compliant?
Yes, CA1AFS-12V-N-5 is RoHS compliant.
What is the lead time for CA1AFS-12V-N-5?
The standard lead time for CA1AFS-12V-N-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$5.52
100
$4.14
150
$3.86
200 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!