- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- CA1A-12V-A-5
CA1A-12V-A-5
Panasonic Electronic Components
Power Relay 12VDC 30A SPST-NO(21.5x27.4x37)mm Bracket Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 30A SPST-NO(21.5x27.4x37)mm Bracket Automotive
Search Keywords: CA1A12VA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CA1A-12V-A-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410005
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Bracket Mount
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
20
$5.02
60
$4.98
100
$4.90
260
$4.62
500
$4.47
1,000
$4.32
2,500
$4.31
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing