- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AYF531035
AYF531035
Panasonic Electronic Components
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Search Keywords: AYF531035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AYF531035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:FFC/FPC Connector
-
Number of Contacts:10
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:7mm x 3.2mm x 1.76mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$1.70
250
$1.19
500
$1.11
1,000
$1.08
2,500
$1.03
5,000 +
$1.02
Click for Quote
Log in
to unlock special pricing