Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AYF530865TA

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R
Search Keywords: AYF530865TA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AYF530865TA
Unit of Measure: Per Each
RoHS: Yes
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: FPC Connector
Number of Contacts: 8
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.5/Contact A
Dimension: 7 x 3.7 x 1 mm
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AYF530865TA RoHS compliant?
Yes, AYF530865TA is RoHS compliant.
What is the lead time for AYF530865TA?
The standard lead time for AYF530865TA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!