help desk software
Image is representational - see mfr. specs

Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R
Search Keywords: AYF530435A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AYF530435A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    FPC Connector
  • Number of Contacts:
    4
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    4 x 3.2 x 1 mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Ships today, if you order in
Minimum Order:
25
17 Weeks can ship 3/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.513
250
$1.058
500
$0.989
1,000
$0.967
2,500
$0.937
5,000
$0.932
7,500
$0.927
10,000 +
$0.923
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments