- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AYF530265TA
Panasonic Electronic Components
AYF530265TA
Conn FPC Connector SKT 2 POS 0.5mm Solder RA SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn FPC Connector SKT 2 POS 0.5mm Solder RA SMD T/R
Search Keywords: AYF530265TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AYF530265TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:FPC Connector
-
Number of Contacts:2
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:4 x 3.7 x 1 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AYF530265TA RoHS compliant?
Yes, AYF530265TA is RoHS compliant.
What is the lead time for AYF530265TA?
The standard lead time for AYF530265TA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$1.083
250
$0.972
500
$0.963
1,000
$0.956
2,500
$0.914
5,000
$0.912
7,500
$0.910
10,000 +
$0.907
Click for Quote
Log in
to unlock special pricing