Available Replacements
Alternative Packaging
AYF333935A
AYF333935A

Panasonic Electronic Components

In Stock: 500

Minimum Order: 10

VIEW PRODUCT
Older Equivalent
AYF353925A
AYF353925A

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn FFC/FPC Connector SKT 39 POS 0.6mm Solder RA SMD Carton

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 39 POS 0.6mm Solder RA SMD Carton
Search Keywords: AYF333935
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AYF333935
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    FPC Connector
  • Number of Contacts:
    39
  • Pitch:
    0.6 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    13.75 x 3.2 x 0.9 mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!