- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AYF333135A
AYF333135A
Panasonic Electronic Components
Conn FPC Connector SKT 31 POS 0.3mm IDT RA Cable Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 31 POS 0.3mm IDT RA Cable Mount Carton
Search Keywords: AYF333135A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AYF333135A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
500 -
Type:FPC Connector
-
Number of Contacts:31
-
Pitch:0.3 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:10.8 x 3.15 x 1.84 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.42
100
$1.27
250
$1.24
500
$1.23
1,000
$1.19
2,500
$1.18
5,000
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing