help desk software
Image is representational - see mfr. specs

Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/15/2026
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD T/R
Search Keywords: AYF332135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AYF332135
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    FPC Connector
  • Number of Contacts:
    21
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    5.4mm x 3.15mm x 0.9 mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 03/15/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks can ship 3/20/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.584
2,500
$1.368
3,750
$0.963
5,000 +
$0.943
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments