- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AYF330735A
AYF330735A
Panasonic Electronic Components
Conn FFC/FPC Connector SKT 7 POS 0.3mm Solder RA SMD Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector SKT 7 POS 0.3mm Solder RA SMD Carton
Search Keywords: AYF330735A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AYF330735A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
500 -
Type:FFC/FPC Connector
-
Number of Contacts:7
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:3.6 x 3.15 x 1.84 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.3430
1,000
$0.3352
2,500
$0.3280
5,000
$0.3214
7,500
$0.3166
10,000
$0.3119
15,000
$0.3072
25,000 +
$0.3026
Click for Quote
Log in
to unlock special pricing