- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AYF324515
Panasonic Electronic Components
AYF324515
Conn FFC/FPC Connector SKT 45 POS 0.6mm Solder RA SMD Carton
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Conn FFC/FPC Connector SKT 45 POS 0.6mm Solder RA SMD Carton
Search Keywords: AYF324515
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AYF324515 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 45 |
| Pitch: | 0.6 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 0.2/Contact A |
| Dimension: | 15.55 x 3.2 x 0.9 mm |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is AYF324515 discontinued?
Yes, AYF324515 from Panasonic Electronic Components is discontinued (end-of-life September 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AYF324515 RoHS compliant?
Yes, AYF324515 is RoHS compliant.
What is the lead time for AYF324515?
The standard lead time for AYF324515 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.