- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT650124A
Panasonic Electronic Components
AXT650124A
The AXT650124A is a 50-pin, 0.4mm pitch board-to-FPC header connector designed for a 1.0 mm mated height.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The AXT650124A is a 50-pin, 0.4mm pitch board-to-FPC header connector designed for a 1.0 mm mated height.
Search Keywords: AXT650124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT650124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXT650124A RoHS compliant?
Yes, AXT650124A is RoHS compliant.
What is the lead time for AXT650124A?
The standard lead time for AXT650124A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$3.04
50
$2.41
125
$2.10
250
$1.97
375
$1.90
500 +
$1.89
Click for Quote
Log in
to unlock special pricing