- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT630124
Panasonic Electronic Components
AXT630124
Conn Board to Board HDR 30 POS 0.4mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AXT630124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Type: | Board to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 0.4 mm |
| Number of Contacts: | 30 |
| Maximum Voltage Rating: | 60,60 VDC|VAC |
| Maximum Current Rating: | 0.3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 85 °C |