Image is representational - see mfr. specs

Conn Board to Board PL 24 POS 0.4mm Solder ST Top Entry SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board PL 24 POS 0.4mm Solder ST Top Entry SMD T/R
Search Keywords: AXT624124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXT624124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,820
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.010
250
$0.945
500
$0.928
1,000
$0.917
3,000
$0.881
6,000
$0.879
9,000
$0.877
12,000 +
$0.874
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!