Available Replacements
Alternatif paketleme
AXT610124 AXT610124 Panasonic Electronic Components
AXT610124

Panasonic Electronic Components

In Stock: 1,750

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXT610124A

Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT610124A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXT610124A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Board to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 10
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXT610124A RoHS compliant?
Yes, AXT610124A is RoHS compliant.
What is the lead time for AXT610124A?
The standard lead time for AXT610124A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.726
500
$0.698
1,000
$0.669
2,500
$0.631
5,000
$0.603
7,500
$0.586
10,000 +
$0.574
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!