- Главная страница ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT540124A
AXT540124A
Panasonic Electronic Components
The AXT540124A is a 40-pin, 0.4 mm pitch board-to-FPC socket connector with a mated height of 1.0 mm.
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
The AXT540124A is a 40-pin, 0.4 mm pitch board-to-FPC socket connector with a mated height of 1.0 mm.
Search Keywords: AXT540124A
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Panasonic Electronic Components
-
Артикул / №:AXT540124A
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
500
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
Можно отправить
29/7/26
PRICE (USD)
КОЛ-ВО
Unit Price
25
$1.34
100
$1.22
250
$1.20
500
$1.17
1 000
$1.15
2 500
$1.12
5 000
$1.11
7 500 +
$1.10
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены