Available Replacements
대체 포장
AXT530124 AXT530124 Panasonic Electronic Components
AXT530124

Panasonic Electronic Components

In Stock: 2,937

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXT530124A

Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT530124A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXT530124A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Board to Board
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 30
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXT530124A RoHS compliant?
Yes, AXT530124A is RoHS compliant.
What is the lead time for AXT530124A?
The standard lead time for AXT530124A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.62
250
$1.31
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!