Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXT530124

The AXT530124 is a 30-pin, 0.4 mm pitch, board-to-FPC socket connector with a mated height of 1.0 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AXT530124 is a 30-pin, 0.4 mm pitch, board-to-FPC socket connector with a mated height of 1.0 mm.
Search Keywords: AXT530124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXT530124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Board to Board
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 30
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXT530124 RoHS compliant?
Yes, AXT530124 is RoHS compliant.
What is the lead time for AXT530124?
The standard lead time for AXT530124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,937
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.232
250
$1.081
500
$1.035
1,000
$0.990
3,000
$0.917
6,000
$0.872
9,000
$0.845
12,000 +
$0.826
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!