- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT526124
AXT526124
Panasonic Electronic Components
The AXT526124 is a 26-pin, 0.4 mm pitch, board-to-FPC socket connector with a mated height of 1.0 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXT526124 is a 26-pin, 0.4 mm pitch, board-to-FPC socket connector with a mated height of 1.0 mm.
Search Keywords: AXT526124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT526124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$1.041
250
$0.931
500
$0.910
1,000
$0.890
3,000
$0.872
6,000
$0.861
9,000
$0.856
12,000 +
$0.854
Click for Quote
Log in
to unlock special pricing