- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT520124A
AXT520124A
Panasonic Electronic Components
The AXT520124A is a 20-pin, 0.4mm pitch, board-to-FPC socket connector designed for a 1.0mm mated height.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXT520124A is a 20-pin, 0.4mm pitch, board-to-FPC socket connector designed for a 1.0mm mated height.
Search Keywords: AXT520124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT520124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.936
500
$0.916
1,000
$0.897
2,500
$0.871
5,000
$0.851
7,500
$0.840
10,000 +
$0.832
Click for Quote
Log in
to unlock special pricing