Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXT450124

Conn Board to Board PL 50 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Board to Board PL 50 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT450124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXT450124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Board to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 50
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXT450124 discontinued?
Yes, AXT450124 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AXT450124 RoHS compliant?
Yes, AXT450124 is RoHS compliant.
What is the lead time for AXT450124?
The standard lead time for AXT450124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 477
Ships today, if you order in You may purchase all in-stock quantity of 477
Stock lot only:
477
Minimum Order Quantity:
5
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.51
250
$9.48
500
$9.46
750
$9.44
1,500
$4.98
2,250
$3.43
3,000 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!