Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXT440124A

Conn Fine Pitch Connector HDR 40 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Fine Pitch Connector HDR 40 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT440124A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXT440124A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXT440124A discontinued?
Yes, AXT440124A from Panasonic Electronic Components is discontinued (end-of-life September 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AXT440124A RoHS compliant?
Yes, AXT440124A is RoHS compliant.
What is the lead time for AXT440124A?
The standard lead time for AXT440124A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!