- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT430124A
Panasonic Electronic Components
AXT430124A
Conn Fine Pitch Connector HDR 30 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT430124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541510000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.