- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT350124
Panasonic Electronic Components
AXT350124
Conn Fine Pitch Connector RCP 50 POS 0.4mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
Conn Fine Pitch Connector RCP 50 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT350124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AXT350124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Type: | Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Surface Mount |
| Pitch: | 0.4 mm |
| Number of Contacts: | 50 |
| Maximum Voltage Rating: | 60,60 VDC|VAC |
| Maximum Current Rating: | 0.3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is AXT350124 discontinued?
Yes, AXT350124 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AXT350124 RoHS compliant?
Yes, AXT350124 is RoHS compliant.
What is the lead time for AXT350124?
The standard lead time for AXT350124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.