- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT340164
AXT340164
Panasonic Electronic Components
Conn Fine Pitch Connector SKT 40 POS 0.4mm Solder ST SMD T/R
产品说明书 附件
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
+
Conn Fine Pitch Connector SKT 40 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT340164
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic Electronic Components
-
部件编号:AXT340164
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
联络我们.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.