Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXT340124

Conn Fine Pitch Connector RCP 40 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Fine Pitch Connector RCP 40 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT340124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXT340124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXT340124 RoHS compliant?
Yes, AXT340124 is RoHS compliant.
What is the lead time for AXT340124?
The standard lead time for AXT340124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$2.14
1,500
$1.33
2,250
$1.05
3,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!