- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT334124
AXT334124
Panasonic Electronic Components
The AXT334124 is a 34-pin, 0.4mm pitch P4S series narrow pitch socket connector for board-to-board applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXT334124 is a 34-pin, 0.4mm pitch P4S series narrow pitch socket connector for board-to-board applications.
Search Keywords: AXT334124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT334124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.139
100
$1.095
250
$1.065
500
$1.043
1,000
$1.020
3,000
$0.985
6,000
$0.963
9,000 +
$0.950
Click for Quote
Log in
to unlock special pricing