- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT310124
AXT310124
Panasonic Electronic Components
Conn Fine Pitch Connector RCP 10 POS 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector RCP 10 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT310124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT310124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.590
250
$0.565
500
$0.554
1,000
$0.545
3,000
$0.537
6,000
$0.535
9,000
$0.534
12,000 +
$0.533
Click for Quote
Log in
to unlock special pricing