Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK880145WG

Conn Board to Board PL 80 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Board to Board PL 80 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK880145WG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXK880145WG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Board to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 80
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK880145WG discontinued?
Yes, AXK880145WG from Panasonic Electronic Components is discontinued (end-of-life March 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AXK880145WG RoHS compliant?
Yes, AXK880145WG is RoHS compliant.
What is the lead time for AXK880145WG?
The standard lead time for AXK880145WG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,298
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.5866
100
$1.5252
250
$1.4846
500
$1.4539
1,000
$1.4232
3,000
$1.3745
6,000 +
$1.3439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!