Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK840145WG

Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK840145WG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXK840145WG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Board to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 40
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK840145WG RoHS compliant?
Yes, AXK840145WG is RoHS compliant.
What is the lead time for AXK840145WG?
The standard lead time for AXK840145WG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.79
100
$1.68
250
$1.64
500
$1.60
1,000
$1.57
3,000
$1.51
6,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!